RS PRO Clear Clear Plastic Sheet, 500mm x 300mm x 6mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProColour
Clear
Form
Full
Length
500mm
Width
300mm
Thickness
6mm
Material
PMMA
Laminated
No
Density
1.41g/cm³
Tensile Strength
65 MPa
Hardness
M 90 Rockwell
Water Absorption
0.005%
Finish
Clear
Maximum Operating Temperature
+70°C
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Extruded Acrylic Solid Plastic Sheets- PMMA Sheet : polymethyl methacrylate
From RS Pro a range of high-quality extruded acrylic solid plastic sheets available in a range of sizes and thicknesses.
€ 49,90
€ 49,90 1 komplekt 3 tk (ilma käibemaksuta)
€ 61,88
€ 61,88 1 komplekt 3 tk (koos käibemaksuga)
1
€ 49,90
€ 49,90 1 komplekt 3 tk (ilma käibemaksuta)
€ 61,88
€ 61,88 1 komplekt 3 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 2 | € 49,90 |
3 - 9 | € 46,40 |
10 - 29 | € 43,90 |
30+ | € 39,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProColour
Clear
Form
Full
Length
500mm
Width
300mm
Thickness
6mm
Material
PMMA
Laminated
No
Density
1.41g/cm³
Tensile Strength
65 MPa
Hardness
M 90 Rockwell
Water Absorption
0.005%
Finish
Clear
Maximum Operating Temperature
+70°C
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Extruded Acrylic Solid Plastic Sheets- PMMA Sheet : polymethyl methacrylate
From RS Pro a range of high-quality extruded acrylic solid plastic sheets available in a range of sizes and thicknesses.