RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 4mm

RS Stock No.: 704-8181Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1250mm

Width

1250mm

Thickness

4mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

You may be interested in
Stock information temporarily unavailable.

€ 154.00

€ 154.00 Each (Exc. Vat)

€ 187.88

€ 187.88 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 4mm

€ 154.00

€ 154.00 Each (Exc. Vat)

€ 187.88

€ 187.88 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 154.00
3 - 9€ 142.00
10 - 29€ 134.00
30+€ 122.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1250mm

Width

1250mm

Thickness

4mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

You may be interested in