RS PRO CLEGK3 Type K Thermocouple Legionella Thermometer Kit for Environmental Use, Immersion, Surface Probe, 1

RS Stock No.: 204-8405Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Model Number

CLEGK3

Thermometer Type

Legionella

Probe Type

Immersion, Surface

Best Accuracy

±0.2 °C (±0.1%)

Application

Environmental

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 266.00

€ 266.00 Each (Exc. Vat)

€ 324.52

€ 324.52 Each (inc. VAT)

RS PRO CLEGK3 Type K Thermocouple Legionella Thermometer Kit for Environmental Use, Immersion, Surface Probe, 1

€ 266.00

€ 266.00 Each (Exc. Vat)

€ 324.52

€ 324.52 Each (inc. VAT)

RS PRO CLEGK3 Type K Thermocouple Legionella Thermometer Kit for Environmental Use, Immersion, Surface Probe, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Model Number

CLEGK3

Thermometer Type

Legionella

Probe Type

Immersion, Surface

Best Accuracy

±0.2 °C (±0.1%)

Application

Environmental

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom