RS PRO, Coiled, 0.5m 2 Core, Black TPU Power Cable +50°C

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.14 mm²
Number of Cores
2
Sheath Colour
Black
Length
0.5m
Cable Type
Coiled
Outer Diameter
4.1mm
Sheath Material
TPU
Voltage Rating
250 V
Uncoiled Length
2 m
Insulation material
PVC
Conductor Material
Stranded Bare Copper
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Cable Shape
Coiled Multicore
Päritoluriik
China
€ 36,60
€ 36,60 tk (ilma käibemaksuta)
€ 45,38
€ 45,38 tk (koos käibemaksuga)
1
€ 36,60
€ 36,60 tk (ilma käibemaksuta)
€ 45,38
€ 45,38 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.14 mm²
Number of Cores
2
Sheath Colour
Black
Length
0.5m
Cable Type
Coiled
Outer Diameter
4.1mm
Sheath Material
TPU
Voltage Rating
250 V
Uncoiled Length
2 m
Insulation material
PVC
Conductor Material
Stranded Bare Copper
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Cable Shape
Coiled Multicore
Päritoluriik
China