RS PRO Combination Aluminium Combination Padlock, 5mm Shackle, 30mm Body

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Grey
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30391213
Päritoluriik
China
Toote üksikasjad
RS PRO All-weather aluminium combination padlock
From RS PRO, comes a range of rigid and high strength all-weather aluminium combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.
€ 9,50
€ 9,50 tk (ilma käibemaksuta)
€ 11,59
€ 11,59 tk (koos käibemaksuga)
1
€ 9,50
€ 9,50 tk (ilma käibemaksuta)
€ 11,59
€ 11,59 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Grey
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30391213
Päritoluriik
China
Toote üksikasjad
RS PRO All-weather aluminium combination padlock
From RS PRO, comes a range of rigid and high strength all-weather aluminium combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.