RS PRO Combination Pliers, 150 mm Overall
RS tootekood: 732-757Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCutting Capacity
Piano Wire: 1.4 mm; Hard Steel Wire: 4 mm
Overall Length
150 mm
Material
Alloy Steel
Material Cutting Capability
Piano Wire; Hard Steel Wire
Päritoluriik
Taiwan, Province Of China
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO Combination Pliers, 150 mm Overall
1
P.O.A.
RS PRO Combination Pliers, 150 mm Overall
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCutting Capacity
Piano Wire: 1.4 mm; Hard Steel Wire: 4 mm
Overall Length
150 mm
Material
Alloy Steel
Material Cutting Capability
Piano Wire; Hard Steel Wire
Päritoluriik
Taiwan, Province Of China