RS PRO Combination Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 35mm Jaw

RS tootekood: 125-3065Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Plier Type

Combination Pliers

VDE/1000V Approved

Yes

Cutting Capacity

1.8 mm

Overall Length

160 mm

Material

Steel

Tip Style

Straight

Jaw Length

35mm

Material Cutting Capability

Hard Wire, Soft Wire

Päritoluriik

Turkey

Toote üksikasjad

RS PRO Insulated Steel Combination Pliers

Introducing G10 series insulated steel combination pliers from RS PRO, a range of high quality VDE approved pliers for use with cutting and bending electrical wires and cable. RS PRO insulated pliers are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile pliers are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated pliers also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile pliers are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.

Teid võib huvitada

€ 25,90

€ 25,90 tk (ilma käibemaksuta)

€ 32,12

€ 32,12 tk (koos käibemaksuga)

RS PRO Combination Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 35mm Jaw

€ 25,90

€ 25,90 tk (ilma käibemaksuta)

€ 32,12

€ 32,12 tk (koos käibemaksuga)

RS PRO Combination Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 35mm Jaw

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Plier Type

Combination Pliers

VDE/1000V Approved

Yes

Cutting Capacity

1.8 mm

Overall Length

160 mm

Material

Steel

Tip Style

Straight

Jaw Length

35mm

Material Cutting Capability

Hard Wire, Soft Wire

Päritoluriik

Turkey

Toote üksikasjad

RS PRO Insulated Steel Combination Pliers

Introducing G10 series insulated steel combination pliers from RS PRO, a range of high quality VDE approved pliers for use with cutting and bending electrical wires and cable. RS PRO insulated pliers are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile pliers are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated pliers also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile pliers are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.

Teid võib huvitada