RS PRO Combination Pliers, 175 mm Overall
RS tootekood: 732-763Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCutting Capacity
Piano: 1.6 mm; Medium Hard Wire: 16 mm; Steel Wire: 16 mm
Overall Length
175 mm
Material
Alloy Steel
Material Cutting Capability
Piano Wire; Medium Hard Wire; Steel Wire
Päritoluriik
Taiwan, Province Of China
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO Combination Pliers, 175 mm Overall
1
P.O.A.
RS PRO Combination Pliers, 175 mm Overall
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCutting Capacity
Piano: 1.6 mm; Medium Hard Wire: 16 mm; Steel Wire: 16 mm
Overall Length
175 mm
Material
Alloy Steel
Material Cutting Capability
Piano Wire; Medium Hard Wire; Steel Wire
Päritoluriik
Taiwan, Province Of China