RS PRO Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlier Type
Combination Pliers
VDE/1000V Approved
Yes
Overall Length
200 mm
Material
Chrome Vanadium Steel
Tip Style
Straight
Päritoluriik
China
Toote üksikasjad
RS Pro 200 mm VDE Combination Pliers
Our RS Pro branded combination pliers are a multi-functional hand tool that combines a pair of flat nosed pliers and a wire cutter. Use the combination pliers when you need a robust tool to hold, grip an object or for bending and cutting wire.
€ 27,80
€ 27,80 tk (ilma käibemaksuta)
€ 34,47
€ 34,47 tk (koos käibemaksuga)
1
€ 27,80
€ 27,80 tk (ilma käibemaksuta)
€ 34,47
€ 34,47 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlier Type
Combination Pliers
VDE/1000V Approved
Yes
Overall Length
200 mm
Material
Chrome Vanadium Steel
Tip Style
Straight
Päritoluriik
China
Toote üksikasjad
RS Pro 200 mm VDE Combination Pliers
Our RS Pro branded combination pliers are a multi-functional hand tool that combines a pair of flat nosed pliers and a wire cutter. Use the combination pliers when you need a robust tool to hold, grip an object or for bending and cutting wire.