RS PRO Combination Spanner, 16mm, Metric, Double Ended, 200 mm Overall

RS tootekood: 192-3701Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Spanners

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

16mm

Overall Length

200 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

16 mm

Toote üksikasjad

RS PRO Combination Spanner

Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.

Teid võib huvitada
RS PRO Combination Spanner, 16mm, Metric, Double Ended
€ 13,18tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 6,90

€ 6,90 tk (ilma käibemaksuta)

€ 8,42

€ 8,42 tk (koos käibemaksuga)

RS PRO Combination Spanner, 16mm, Metric, Double Ended, 200 mm Overall

€ 6,90

€ 6,90 tk (ilma käibemaksuta)

€ 8,42

€ 8,42 tk (koos käibemaksuga)

RS PRO Combination Spanner, 16mm, Metric, Double Ended, 200 mm Overall
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Combination Spanner, 16mm, Metric, Double Ended
€ 13,18tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

16mm

Overall Length

200 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

16 mm

Toote üksikasjad

RS PRO Combination Spanner

Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.

Teid võib huvitada
RS PRO Combination Spanner, 16mm, Metric, Double Ended
€ 13,18tk (ilma käibemaksuta)