RS PRO Commoning Block, 5 Way, 450 V

RS Stock No.: 868-0774Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

5

Termination Method

Screw

Wire Size

6 mm²

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

RS PRO Commoning Blocks

From RS PRO, this compact commoning block is ideal for use in derivation and junction boxes. Not only does its compact design allow for excellent space management, it also has a robust construction with high mechanical resistance. For reliable high-density connections with excellent electrical characteristics, this polycarbonate terminal connector is ideal.

The terminal block features Easy-Entry cable insertion, assuring no strand turn-back when inserting multi-stranded cable. The transparent design of the commoning block allows added visibility of the connection.

The polycarbonate body is self-extinguishing, and the galvanised steel screws have excellent corrosion resistance.

Features and Benefits

• Housing material: transparent blue polycarbonate
• Self-extinguishing: UL 94 - V0; IEC 695-2-1 to 850°C; IEC 695-2-2
• Testing current 40A
• Maximum operating temperature: 85°C
• Clamps: Brass
• Captive M4 screws: galvanized steel
• Protection degree: IP 20

Applications

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These robust commoning blocks are often used in;

• Junction box
• Derivation box
• Panel boards
• Demarcation points
• Equipotential earthing

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or need support for domestic maintenance, RS PRO is with you every step of the way.

Approvals

UL 94 - V0; IEC 695-2-1 to 850 °C; IEC 695-2-2
CEI EN 60998-1
CEI 23-21; II Ed. (EN 60998-2-1) + V1

You may be interested in
RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V, Clear
Price on AskingEach (In a Pack of 10) (Exc. Vat)
RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V
Price on AskingEach (In a Pack of 3) (Exc. Vat)
Stock information temporarily unavailable.

€ 15.25

€ 3.05 Each (In a Pack of 5) (Exc. Vat)

€ 18.61

€ 3.721 Each (In a Pack of 5) (inc. VAT)

RS PRO Commoning Block, 5 Way, 450 V

€ 15.25

€ 3.05 Each (In a Pack of 5) (Exc. Vat)

€ 18.61

€ 3.721 Each (In a Pack of 5) (inc. VAT)

RS PRO Commoning Block, 5 Way, 450 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V, Clear
Price on AskingEach (In a Pack of 10) (Exc. Vat)
RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V
Price on AskingEach (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

5

Termination Method

Screw

Wire Size

6 mm²

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

RS PRO Commoning Blocks

From RS PRO, this compact commoning block is ideal for use in derivation and junction boxes. Not only does its compact design allow for excellent space management, it also has a robust construction with high mechanical resistance. For reliable high-density connections with excellent electrical characteristics, this polycarbonate terminal connector is ideal.

The terminal block features Easy-Entry cable insertion, assuring no strand turn-back when inserting multi-stranded cable. The transparent design of the commoning block allows added visibility of the connection.

The polycarbonate body is self-extinguishing, and the galvanised steel screws have excellent corrosion resistance.

Features and Benefits

• Housing material: transparent blue polycarbonate
• Self-extinguishing: UL 94 - V0; IEC 695-2-1 to 850°C; IEC 695-2-2
• Testing current 40A
• Maximum operating temperature: 85°C
• Clamps: Brass
• Captive M4 screws: galvanized steel
• Protection degree: IP 20

Applications

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These robust commoning blocks are often used in;

• Junction box
• Derivation box
• Panel boards
• Demarcation points
• Equipotential earthing

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or need support for domestic maintenance, RS PRO is with you every step of the way.

Approvals

UL 94 - V0; IEC 695-2-1 to 850 °C; IEC 695-2-2
CEI EN 60998-1
CEI 23-21; II Ed. (EN 60998-2-1) + V1

You may be interested in
RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V, Clear
Price on AskingEach (In a Pack of 10) (Exc. Vat)
RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V
Price on AskingEach (In a Pack of 3) (Exc. Vat)