RS PRO Compressed Air Pipe Black Nylon 6mm x 30m NMF Series
RS Stock No.: 202-0957Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Black
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 65.50
€ 65.50 Each (Exc. Vat)
€ 79.91
€ 79.91 Each (inc. VAT)
RS PRO Compressed Air Pipe Black Nylon 6mm x 30m NMF Series
1
€ 65.50
€ 65.50 Each (Exc. Vat)
€ 79.91
€ 79.91 Each (inc. VAT)
RS PRO Compressed Air Pipe Black Nylon 6mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 65.50 |
10 - 19 | € 62.00 |
20+ | € 59.50 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Black
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom