RS PRO Compressed Air Pipe Green Nylon 12mm x 30m NMF Series

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Outside Diameter
12mm
Hose Inside Diameter
8.5mm
Colour
Green
Material
Nylon
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Length
30m
Maximum Operating Pressure
21 bar
Manufacturer Series
NMF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Special Features
Highly Flexible
Number of Tubes
1
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Push-in System - Nylon Tube
All coils shown are non anti-static.
€ 214,00
€ 214,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 265,36
€ 265,36 1 Reel of 30 Metres (koos käibemaksuga)
1
€ 214,00
€ 214,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 265,36
€ 265,36 1 Reel of 30 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 214,00 |
5 - 9 | € 206,00 |
10+ | € 199,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Outside Diameter
12mm
Hose Inside Diameter
8.5mm
Colour
Green
Material
Nylon
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Length
30m
Maximum Operating Pressure
21 bar
Manufacturer Series
NMF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Special Features
Highly Flexible
Number of Tubes
1
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Push-in System - Nylon Tube
All coils shown are non anti-static.