RS PRO Compressed Air Pipe Green Polyurethane 6mm x 30m CPU Series

RS tootekood: 917-2410Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Air Hoses

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Green

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Polyurethane Hose

Brought to you by RS PRO, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Polyurethane Hose

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 64,00

€ 64,00 tk (ilma käibemaksuta)

€ 79,36

€ 79,36 tk (koos käibemaksuga)

RS PRO Compressed Air Pipe Green Polyurethane 6mm x 30m CPU Series

€ 64,00

€ 64,00 tk (ilma käibemaksuta)

€ 79,36

€ 79,36 tk (koos käibemaksuga)

RS PRO Compressed Air Pipe Green Polyurethane 6mm x 30m CPU Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Green

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Polyurethane Hose

Brought to you by RS PRO, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Polyurethane Hose

Teid võib huvitada