RS PRO Compressed Fiber Gasket Sheet, Black, 0.5mm Thick
RS Stock No.: 268-6944Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThickness
0.5mm
Material
Compressed Fiber
Sheet Size
750 x 500mm
Maximum Operating Temperature
400°C
Colour
Black
Maximum Operating Pressure
120bar
Length
750mm
Width
500mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 54.50
€ 54.50 Each (Exc. Vat)
€ 66.49
€ 66.49 Each (inc. VAT)
RS PRO Compressed Fiber Gasket Sheet, Black, 0.5mm Thick
1
€ 54.50
€ 54.50 Each (Exc. Vat)
€ 66.49
€ 66.49 Each (inc. VAT)
RS PRO Compressed Fiber Gasket Sheet, Black, 0.5mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThickness
0.5mm
Material
Compressed Fiber
Sheet Size
750 x 500mm
Maximum Operating Temperature
400°C
Colour
Black
Maximum Operating Pressure
120bar
Length
750mm
Width
500mm
Country of Origin
United Kingdom