Technical Document
Specifications
Brand
RS ProMaximum Conductivity
2000 μS/cm, 20 mS/cm, 100mS/cm
Minimum Conductivity
1µS/cm
Best Accuracy
±0.5 %
Resolution
1 μS/cm
Battery Type
AA
Battery Life
>1000 hrs
Power Source
Battery
Dimensions
108 x 54 x 28mm
Weight
200g
Height
108mm
Length
54mm
Maximum Temperature Compensation
-105 °C
Minimum Operating Temperature
-20°C
Width
28mm
Model Number p
RS1410
Maximum Operating Temperature
+50°C
Minimum Temperature Compensation
-5°C
Country of Origin
Germany
€ 324.00
€ 324.00 Each (Exc. Vat)
€ 401.76
€ 401.76 Each (inc. VAT)
1
€ 324.00
€ 324.00 Each (Exc. Vat)
€ 401.76
€ 401.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Conductivity
2000 μS/cm, 20 mS/cm, 100mS/cm
Minimum Conductivity
1µS/cm
Best Accuracy
±0.5 %
Resolution
1 μS/cm
Battery Type
AA
Battery Life
>1000 hrs
Power Source
Battery
Dimensions
108 x 54 x 28mm
Weight
200g
Height
108mm
Length
54mm
Maximum Temperature Compensation
-105 °C
Minimum Operating Temperature
-20°C
Width
28mm
Model Number p
RS1410
Maximum Operating Temperature
+50°C
Minimum Temperature Compensation
-5°C
Country of Origin
Germany