RS PRO Constant Wattage, Parallel Circuit Trace Heating Tape, 15W/m, 110V ac, -60 → +200 °C, 20m

RS tootekood: 703-3108Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cable Type

Constant Wattage, Parallel Circuit

Output per Metre

15W

Voltage Rating

110V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

20m

Sheath Material

Silicone Rubber

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Silicone Insulated Parallel Circuit Heating Tape

RS PRO range of parallel circuit heating tape, with a constant wattage output for process temperature maintenance applications. This tape is flexible enough to allow it to be spiralled around a suitable pipe or vessel. The heating tape consists of several short heating zones each connected across a pair of continuous bus-wire conductors.
The main role of heat trace cables is stopping pipework from freezing. When water pipes freeze and burst, this can cause a great deal of damage and expense to homeowners and businesses. Heating cables provide controllable heat which helps pipes from freezing and keep liquids moving.
RS PRO have a great range of trace heating products which can help protect pipes from freezing, by maintaining the right temperature inside the pipe.
Heat tapes are a flexible solution that can be used to heat any surface or body requiring fast and efficient direct-contact heating.
Trace heating options include:
703-3108 - 15W/m, 110 V, 20m cable
703-3101 - 15W/m,110 V, 50m cable
703-3105 - 15W/m, 110 V, 100m cable
256-244 - 15W/m, 240 V, 20m cable
665-7419 - 15W/m, 240 V, 50m cable
665-7413 - 15W/m, 240 V, 100m cable
256-109 - Trace Heating Termination Kit

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 163,00

€ 163,00 1 Reel of 20 Metres (ilma käibemaksuta)

€ 202,12

€ 202,12 1 Reel of 20 Metres (koos käibemaksuga)

RS PRO Constant Wattage, Parallel Circuit Trace Heating Tape, 15W/m, 110V ac, -60 → +200 °C, 20m

€ 163,00

€ 163,00 1 Reel of 20 Metres (ilma käibemaksuta)

€ 202,12

€ 202,12 1 Reel of 20 Metres (koos käibemaksuga)

RS PRO Constant Wattage, Parallel Circuit Trace Heating Tape, 15W/m, 110V ac, -60 → +200 °C, 20m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cable Type

Constant Wattage, Parallel Circuit

Output per Metre

15W

Voltage Rating

110V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

20m

Sheath Material

Silicone Rubber

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Silicone Insulated Parallel Circuit Heating Tape

RS PRO range of parallel circuit heating tape, with a constant wattage output for process temperature maintenance applications. This tape is flexible enough to allow it to be spiralled around a suitable pipe or vessel. The heating tape consists of several short heating zones each connected across a pair of continuous bus-wire conductors.
The main role of heat trace cables is stopping pipework from freezing. When water pipes freeze and burst, this can cause a great deal of damage and expense to homeowners and businesses. Heating cables provide controllable heat which helps pipes from freezing and keep liquids moving.
RS PRO have a great range of trace heating products which can help protect pipes from freezing, by maintaining the right temperature inside the pipe.
Heat tapes are a flexible solution that can be used to heat any surface or body requiring fast and efficient direct-contact heating.
Trace heating options include:
703-3108 - 15W/m, 110 V, 20m cable
703-3101 - 15W/m,110 V, 50m cable
703-3105 - 15W/m, 110 V, 100m cable
256-244 - 15W/m, 240 V, 20m cable
665-7419 - 15W/m, 240 V, 50m cable
665-7413 - 15W/m, 240 V, 100m cable
256-109 - Trace Heating Termination Kit

Teid võib huvitada