RS PRO Contactor, 230 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 600 V ac

RS tootekood: 135-200Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

32 A

Power Rating

15 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

84mm

Width

56mm

Depth

152mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Toote üksikasjad

3 Pole Contactors

Approvals

UL and CSA

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Contactor, 230 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 600 V ac

P.O.A.

RS PRO Contactor, 230 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 600 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

32 A

Power Rating

15 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

84mm

Width

56mm

Depth

152mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Toote üksikasjad

3 Pole Contactors

Approvals

UL and CSA

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Teid võib huvitada