RS PRO Contactor, 230 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 600 V ac

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
38 A
Power Rating
18.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
84mm
Width
56mm
Depth
152mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Toote üksikasjad
3 Pole Contactors
Approvals
UL and CSA
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
38 A
Power Rating
18.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
84mm
Width
56mm
Depth
152mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Toote üksikasjad
3 Pole Contactors
Approvals
UL and CSA
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.