RS PRO Control Cable, 12 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath

RS tootekood: 196-4676Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Armoured

Yes

Minimum Bend Radius

6 x Diameter

Length

50m

Outer Diameter

16.4mm

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Bedding Material

PVC

Insulation material

PVC

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Core Strands

30/0.25 mm

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 555,00

€ 555,00 1 Reel of 50 Metres (ilma käibemaksuta)

€ 677,10

€ 677,10 1 Reel of 50 Metres (koos käibemaksuga)

RS PRO Control Cable, 12 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath

€ 555,00

€ 555,00 1 Reel of 50 Metres (ilma käibemaksuta)

€ 677,10

€ 677,10 1 Reel of 50 Metres (koos käibemaksuga)

RS PRO Control Cable, 12 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Armoured

Yes

Minimum Bend Radius

6 x Diameter

Length

50m

Outer Diameter

16.4mm

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Bedding Material

PVC

Insulation material

PVC

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Core Strands

30/0.25 mm

Päritoluriik

United Kingdom