RS PRO Control Cable, 7 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath

RS Stock No.: 196-4679Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

13mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Insulation material

PVC

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 230.00

€ 230.00 1 Reel of 50 Metres (Exc. Vat)

€ 280.60

€ 280.60 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 7 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath

€ 230.00

€ 230.00 1 Reel of 50 Metres (Exc. Vat)

€ 280.60

€ 280.60 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 7 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

13mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Insulation material

PVC

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom