RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 622 x 45mm

RS tootekood: 730-2772Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

20 x 25 x 2in

Actual Dimensions

495 x 622 x 45mm

ISO 16890 Class

ISO-C-85

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

2217m³/h

Initial Pressure Drop

52Pa

Final Pressure Drop

200Pa

Colour

Green

Case Material

AquaKote

Media Material

Cotton, PET

Actual Depth

45mm

Nominal Width

25in

Actual Width

622mm

Actual Height

495mm

Nominal Depth

2in

Nominal Height

20in

Nominal Dimensions Height x Width

20 x 25 in, 20 x 25 x 2 in

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO High Capacity Pleated Panel Filters

High capacity HVAC pleated panel filters are designed to operate under the most testing conditions. The extra high filter media pleat count (15 pleats per 300 mm) delivers outstanding filter life. The media itself is blended cotton / polyester and has 100% mechanical filtration properties, high loft and with media weight to match the best filters available. These panel filters are constructed by bonding the cotton / polyester pleat pack into a water repellent AquaKote® beverage board frame. AquaKote® has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.

Approvals

Eurovent Approved

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 213,60

€ 17,80 tk (pakis 12) (ilma käibemaksuta)

€ 264,86

€ 22,072 tk (pakis 12) (koos käibemaksuga)

RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 622 x 45mm

€ 213,60

€ 17,80 tk (pakis 12) (ilma käibemaksuta)

€ 264,86

€ 22,072 tk (pakis 12) (koos käibemaksuga)

RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 622 x 45mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

20 x 25 x 2in

Actual Dimensions

495 x 622 x 45mm

ISO 16890 Class

ISO-C-85

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

2217m³/h

Initial Pressure Drop

52Pa

Final Pressure Drop

200Pa

Colour

Green

Case Material

AquaKote

Media Material

Cotton, PET

Actual Depth

45mm

Nominal Width

25in

Actual Width

622mm

Actual Height

495mm

Nominal Depth

2in

Nominal Height

20in

Nominal Dimensions Height x Width

20 x 25 in, 20 x 25 x 2 in

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO High Capacity Pleated Panel Filters

High capacity HVAC pleated panel filters are designed to operate under the most testing conditions. The extra high filter media pleat count (15 pleats per 300 mm) delivers outstanding filter life. The media itself is blended cotton / polyester and has 100% mechanical filtration properties, high loft and with media weight to match the best filters available. These panel filters are constructed by bonding the cotton / polyester pleat pack into a water repellent AquaKote® beverage board frame. AquaKote® has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.

Approvals

Eurovent Approved

Teid võib huvitada