RS PRO Counterbore M8, 87.3 mm x 15mm Cut Diameter, 1 Piece

RS Stock No.: 522-7452Brand: RS PRO
brand-logo
View all in Counterbores

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M8

Pilot Diameter

8.4mm

Pilot Length

9.5mm

Cutter Diameter

15mm

Cutter Length

19mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

10 mm

Overall Length

87.3 mm

Material

Steel

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8

You may be interested in
HSS autolock counterbore,M8/15mm dia
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 62.83

€ 62.83 Each (inc. VAT)

RS PRO Counterbore M8, 87.3 mm x 15mm Cut Diameter, 1 Piece

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 62.83

€ 62.83 Each (inc. VAT)

RS PRO Counterbore M8, 87.3 mm x 15mm Cut Diameter, 1 Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HSS autolock counterbore,M8/15mm dia
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M8

Pilot Diameter

8.4mm

Pilot Length

9.5mm

Cutter Diameter

15mm

Cutter Length

19mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

10 mm

Overall Length

87.3 mm

Material

Steel

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8

You may be interested in
HSS autolock counterbore,M8/15mm dia
Price on AskingEach (Exc. Vat)