RS PRO CR2032 Battery Holder, Leaf Spring Contact

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24 x 15.7 x 5.3mm
Terminal Contact Type
Leaf Spring
Body Material
PPA
Terminal Contact Material
Phosphor Bronze
€ 53,40
€ 0,534 Each (In a Tray of 100) (ilma käibemaksuta)
€ 66,22
€ 0,662 Each (In a Tray of 100) (koos käibemaksuga)
100
€ 53,40
€ 0,534 Each (In a Tray of 100) (ilma käibemaksuta)
€ 66,22
€ 0,662 Each (In a Tray of 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24 x 15.7 x 5.3mm
Terminal Contact Type
Leaf Spring
Body Material
PPA
Terminal Contact Material
Phosphor Bronze