RS PRO CR2477 Battery Holder, Leaf Spring Contact

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Battery Size
CR2477
Number of Cells
1
Mount
PCB
Type
Battery Holder
Maximum Cell Diameter
24mm
Dimensions
30.75 x 10.47mm
Terminal Contact Type
Leaf Spring
Body Material
PBT
Terminal Contact Material
Manganese Steel
€ 68,40
€ 1,90 Each (In a Tray of 36) (ilma käibemaksuta)
€ 84,82
€ 2,356 Each (In a Tray of 36) (koos käibemaksuga)
36
€ 68,40
€ 1,90 Each (In a Tray of 36) (ilma käibemaksuta)
€ 84,82
€ 2,356 Each (In a Tray of 36) (koos käibemaksuga)
36
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Battery Size
CR2477
Number of Cells
1
Mount
PCB
Type
Battery Holder
Maximum Cell Diameter
24mm
Dimensions
30.75 x 10.47mm
Terminal Contact Type
Leaf Spring
Body Material
PBT
Terminal Contact Material
Manganese Steel