RS PRO Crimped Steel Abrasive Cup Brush, 12500rpm

RS Stock No.: 288-3756Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Bristle Length

23mm

Fixing Size

M14 x 20

Fixing Type

Arbor

Maximum Safe Speed

12500rpm

Country of Origin

Germany

Product details

Wire Cup Brush, Crimped

This RS Pro crimped wire brush is arranged in a cup making it ideal for removing burrs, rust, paints etc. The crimped wire allows for working on large surface areas.
Ideal for use on a wide range of electrical and compressed air tools.

Features and Benefits

Cupped wire brush
Crimped wires
Ideal for removing rust

You may be interested in
Stock information temporarily unavailable.

€ 16.50

€ 16.50 Each (Exc. Vat)

€ 20.13

€ 20.13 Each (inc. VAT)

RS PRO Crimped Steel Abrasive Cup Brush, 12500rpm

€ 16.50

€ 16.50 Each (Exc. Vat)

€ 20.13

€ 20.13 Each (inc. VAT)

RS PRO Crimped Steel Abrasive Cup Brush, 12500rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Bristle Length

23mm

Fixing Size

M14 x 20

Fixing Type

Arbor

Maximum Safe Speed

12500rpm

Country of Origin

Germany

Product details

Wire Cup Brush, Crimped

This RS Pro crimped wire brush is arranged in a cup making it ideal for removing burrs, rust, paints etc. The crimped wire allows for working on large surface areas.
Ideal for use on a wide range of electrical and compressed air tools.

Features and Benefits

Cupped wire brush
Crimped wires
Ideal for removing rust

You may be interested in