RS PRO Crimping Die Set, Open Crimp Barrel

Technical Document
Specifications
Brand
RS ProCrimp Connector Type
Open Crimp Barrel
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Series
MCT
Country of Origin
Sweden
Product details
RS PRO Crimp Die Set - Open Crimp Barrels
RS PRO is proud to offer a range of mobile die sets, tailored for non-insulated open barrel connectors. These sets are a key component of the MCT frame, offering interchangeability for seamless adaptability across various applications. With crimp dies, users can effortlessly handle diverse tasks using a single tool frame, ensuring efficiency without compromise.
These tools are optimised for weight and size, making it effortless to carry to any job site. The die sets are conveniently paired and housed in a modular reusable box, ensuring organisation and accessibility wherever work takes you. Moreover, the tool's smooth plastic covering offers comfort during prolonged use, ensuring a pleasant experience even in outdoor environments and various weather conditions.
Features and Benefits
- Mobile crimp die set
- For non-insulated open barrel connectors
- Crimping consistent and accurate
- Visibility of the crimping process
- Modular die holder
You May Also Need?
- RS PRO Hand Ratcheting Crimp Tool – RS stock no: 492-9595
Applications
- Electrical & Electronic Servicing
€ 96.50
€ 96.50 Each (Exc. Vat)
€ 117.73
€ 117.73 Each (inc. VAT)
1
€ 96.50
€ 96.50 Each (Exc. Vat)
€ 117.73
€ 117.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 96.50 |
5 - 24 | € 81.50 |
25+ | € 70.50 |
Technical Document
Specifications
Brand
RS ProCrimp Connector Type
Open Crimp Barrel
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Series
MCT
Country of Origin
Sweden
Product details
RS PRO Crimp Die Set - Open Crimp Barrels
RS PRO is proud to offer a range of mobile die sets, tailored for non-insulated open barrel connectors. These sets are a key component of the MCT frame, offering interchangeability for seamless adaptability across various applications. With crimp dies, users can effortlessly handle diverse tasks using a single tool frame, ensuring efficiency without compromise.
These tools are optimised for weight and size, making it effortless to carry to any job site. The die sets are conveniently paired and housed in a modular reusable box, ensuring organisation and accessibility wherever work takes you. Moreover, the tool's smooth plastic covering offers comfort during prolonged use, ensuring a pleasant experience even in outdoor environments and various weather conditions.
Features and Benefits
- Mobile crimp die set
- For non-insulated open barrel connectors
- Crimping consistent and accurate
- Visibility of the crimping process
- Modular die holder
You May Also Need?
- RS PRO Hand Ratcheting Crimp Tool – RS stock no: 492-9595
Applications
- Electrical & Electronic Servicing