RS PRO Cross Pan Brass Machine Screw DIN 7985, M4x6mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Cross
Length Metric
6mm
Thread Size Metric
M4
Standards Met
DIN 7985
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.7mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Pan Head Cross Recess Screws - Brass
Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.
Standards
The cross pan head machine screw meets DIN7985 standards.
€ 8,40
€ 8,40 1 pakk 100 tk (ilma käibemaksuta)
€ 10,25
€ 10,25 1 pakk 100 tk (koos käibemaksuga)
1
€ 8,40
€ 8,40 1 pakk 100 tk (ilma käibemaksuta)
€ 10,25
€ 10,25 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 8,40 |
5 - 9 | € 7,90 |
10 - 29 | € 7,50 |
30+ | € 7,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Cross
Length Metric
6mm
Thread Size Metric
M4
Standards Met
DIN 7985
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.7mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Pan Head Cross Recess Screws - Brass
Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.
Standards
The cross pan head machine screw meets DIN7985 standards.