RS PRO Current Clamp, 600A dc DC Max, AC/DC Adapter, 600A ac AC Max - RS Calibrated

RS tootekood: 203-5753Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Adapter Type

AC/DC

Maximum DC Current

600A dc

Maximum ac Current

600A ac

Best Accuracy

±2 % + 0.4 A

Resolution

0.1 A

Maximum Conductor Size

35mm

Calibrated

RSCAL

Safety Category

CAT III 600V

Battery Type

9 V

Battery Life

45 h

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 304,00

€ 304,00 tk (ilma käibemaksuta)

€ 370,88

€ 370,88 tk (koos käibemaksuga)

RS PRO Current Clamp, 600A dc DC Max, AC/DC Adapter, 600A ac AC Max - RS Calibrated

Kalibreeringu tüüp

€ 304,00

€ 304,00 tk (ilma käibemaksuta)

€ 370,88

€ 370,88 tk (koos käibemaksuga)

RS PRO Current Clamp, 600A dc DC Max, AC/DC Adapter, 600A ac AC Max - RS Calibrated
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Adapter Type

AC/DC

Maximum DC Current

600A dc

Maximum ac Current

600A ac

Best Accuracy

±2 % + 0.4 A

Resolution

0.1 A

Maximum Conductor Size

35mm

Calibrated

RSCAL

Safety Category

CAT III 600V

Battery Type

9 V

Battery Life

45 h

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Päritoluriik

Taiwan, Province Of China