RS PRO Current Clamp, AC Adapter, 300A ac AC Max, Current, Voltage Output

Technical Document
Specifications
Brand
RS ProAdapter Type
AC
Maximum ac Current
300A ac
Best Accuracy
±1.9 % + 5 Digits
Resolution
0.1 A
Maximum Conductor Size
29mm
Safety Category
CAT III 1000 V, CAT IV 600V
Output Type
Current, Voltage
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICA 15 AC Current Adapter
RS Pro ICA 15 AC Current adapter is designed to plug into the IDM 17 probe style multimeter.
Feature and Benefits
AC 300 A capability
1.9% basic ACA accuracy
Non-intrusive transducing
Up to 29 mm dia. conductor
Ergonomically designed jaw and trigger
Hand guard designed
CAT.II 600 V Safety standard
For use with RS Pro IDM17 1233246
€ 49.30
€ 49.30 Each (Exc. Vat)
€ 60.15
€ 60.15 Each (inc. VAT)
Calibration type
No Calibration
1
€ 49.30
€ 49.30 Each (Exc. Vat)
€ 60.15
€ 60.15 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAdapter Type
AC
Maximum ac Current
300A ac
Best Accuracy
±1.9 % + 5 Digits
Resolution
0.1 A
Maximum Conductor Size
29mm
Safety Category
CAT III 1000 V, CAT IV 600V
Output Type
Current, Voltage
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICA 15 AC Current Adapter
RS Pro ICA 15 AC Current adapter is designed to plug into the IDM 17 probe style multimeter.
Feature and Benefits
AC 300 A capability
1.9% basic ACA accuracy
Non-intrusive transducing
Up to 29 mm dia. conductor
Ergonomically designed jaw and trigger
Hand guard designed
CAT.II 600 V Safety standard
For use with RS Pro IDM17 1233246