RS PRO CV Joint Gaiter, Bore 20.5mm, 45mm Length

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBore
20.5mm
Overall Length
45mm
Overall Diameter
40mm
Material
Polychloroprene
Size
3
Päritoluriik
Italy
Toote üksikasjad
Gaiters
Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.
€ 13,90
€ 13,90 tk (ilma käibemaksuta)
€ 17,24
€ 17,24 tk (koos käibemaksuga)
1
€ 13,90
€ 13,90 tk (ilma käibemaksuta)
€ 17,24
€ 17,24 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 13,90 |
5 - 9 | € 13,60 |
10 - 24 | € 13,30 |
25+ | € 13,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBore
20.5mm
Overall Length
45mm
Overall Diameter
40mm
Material
Polychloroprene
Size
3
Päritoluriik
Italy
Toote üksikasjad
Gaiters
Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.