RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 24mm

RS Stock No.: 862-5395Brand: RS PRO
brand-logo
View all in Lead Screw Nuts

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

24mm

Lead Screw Nut Type

Cylindrical

Lead Size

5mm

Outside Diameter

50mm

Overall Length

36mm

Country of Origin

Italy

Product details

Round Steel Nut

Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.

Stock information temporarily unavailable.

€ 22.80

€ 22.80 Each (Exc. Vat)

€ 27.82

€ 27.82 Each (inc. VAT)

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 24mm

€ 22.80

€ 22.80 Each (Exc. Vat)

€ 27.82

€ 27.82 Each (inc. VAT)

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 22.80
5 - 9€ 22.10
10 - 24€ 21.70
25+€ 21.20

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

24mm

Lead Screw Nut Type

Cylindrical

Lead Size

5mm

Outside Diameter

50mm

Overall Length

36mm

Country of Origin

Italy

Product details

Round Steel Nut

Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.