Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProIncident Detection
Yes
GPS
No
Night Vision
Yes
WiFi
No
Screen Size
2.5in
Microphone
Yes
Memory Card Format
SD
Resolution
1920 x 1080pixels
Toote üksikasjad
RS Full HD Real-Time Recorder
Automatically and continuously records on all your journeys. Just start your vehicle to launch your recorder. The recordings are saved in a loop on the pre-fomatted SD card (not supplied)
€ 154,00
€ 154,00 tk (ilma käibemaksuta)
€ 190,96
€ 190,96 tk (koos käibemaksuga)
1
€ 154,00
€ 154,00 tk (ilma käibemaksuta)
€ 190,96
€ 190,96 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProIncident Detection
Yes
GPS
No
Night Vision
Yes
WiFi
No
Screen Size
2.5in
Microphone
Yes
Memory Card Format
SD
Resolution
1920 x 1080pixels
Toote üksikasjad
RS Full HD Real-Time Recorder
Automatically and continuously records on all your journeys. Just start your vehicle to launch your recorder. The recordings are saved in a loop on the pre-fomatted SD card (not supplied)