RS PRO Data Cable, 2 Pairs, Screened, 24 AWG, 100m, Aluminium Foil-PET Tape Shield

RS tootekood: 811-7415Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Pairs

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

5.6mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Characteristic Impedance

75 Ω

Core Strands

7/0.6 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Standards Met

CE, CSA Certified, UL

Päritoluriik

China

€ 83,00

€ 83,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 102,92

€ 102,92 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Data Cable, 2 Pairs, Screened, 24 AWG, 100m, Aluminium Foil-PET Tape Shield

€ 83,00

€ 83,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 102,92

€ 102,92 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Data Cable, 2 Pairs, Screened, 24 AWG, 100m, Aluminium Foil-PET Tape Shield

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Pairs

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

5.6mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Characteristic Impedance

75 Ω

Core Strands

7/0.6 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Standards Met

CE, CSA Certified, UL

Päritoluriik

China