RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 34.5mm

RS tootekood: 884-0950Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Current Rating

2.0A

Outer Diameter

5.5mm

Body Orientation

Straight

Voltage Rating

16.0 V

Length

34.5mm

Width

9.0mm

Mounting Type

Cable Mount

Maximum Cable Diameter

5.2mm

Series

FC68147

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Locking DC Plug with Cable

From RS PRO, this lockable DC barrel-type power jack is a high-quality power connector solution.

The rewireable DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.

• Stock No. 884-0948 has a rewireable 2.5 mm locking DC plug
• Stock No. 884-0950 has a rewireable 2.1 mm locking DC plug

Features and Benefits

• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute

Applications

Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;

• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Teid võib huvitada

€ 18,00

€ 3,60 tk (pakis 5) (ilma käibemaksuta)

€ 22,32

€ 4,464 tk (pakis 5) (koos käibemaksuga)

RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 34.5mm

€ 18,00

€ 3,60 tk (pakis 5) (ilma käibemaksuta)

€ 22,32

€ 4,464 tk (pakis 5) (koos käibemaksuga)

RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 34.5mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
5 - 20€ 3,60€ 18,00
25 - 95€ 3,55€ 17,75
100 - 245€ 3,45€ 17,25
250 - 495€ 3,30€ 16,50
500+€ 3,10€ 15,50
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Current Rating

2.0A

Outer Diameter

5.5mm

Body Orientation

Straight

Voltage Rating

16.0 V

Length

34.5mm

Width

9.0mm

Mounting Type

Cable Mount

Maximum Cable Diameter

5.2mm

Series

FC68147

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Locking DC Plug with Cable

From RS PRO, this lockable DC barrel-type power jack is a high-quality power connector solution.

The rewireable DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.

• Stock No. 884-0948 has a rewireable 2.5 mm locking DC plug
• Stock No. 884-0950 has a rewireable 2.1 mm locking DC plug

Features and Benefits

• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute

Applications

Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;

• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Teid võib huvitada