RS PRO Digital Bench Power Supply, 250V, 2A, 1-Output, 100W - RS Calibrated

RS tootekood: 180-5094Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

85 → 265V ac

Output Voltage

250V

Output Current

2A

Power Rating

100W

Bench Power Supply Type

Fanless Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

GPIB, LAN, RS232, RS485, USB

Output Connector

GPIB, LAN, RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO RSFR-100 Series Fanless Power Supply

Introducing the RS PRO RSFR-100 Series Fanless Bench Power Supply. This compact and high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the fanless design. The fanless design also means that dust or debris will not get sucked in, helping create a longer life cycle in comparison to other power supplies with fans. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.

Lao andmed ajutiselt ei ole saadaval.

€ 1 745,00

€ 1 745,00 tk (ilma käibemaksuta)

€ 2 128,90

€ 2 128,90 tk (koos käibemaksuga)

RS PRO Digital Bench Power Supply, 250V, 2A, 1-Output, 100W - RS Calibrated

Kalibreeringu tüüp

€ 1 745,00

€ 1 745,00 tk (ilma käibemaksuta)

€ 2 128,90

€ 2 128,90 tk (koos käibemaksuga)

RS PRO Digital Bench Power Supply, 250V, 2A, 1-Output, 100W - RS Calibrated
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

85 → 265V ac

Output Voltage

250V

Output Current

2A

Power Rating

100W

Bench Power Supply Type

Fanless Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

GPIB, LAN, RS232, RS485, USB

Output Connector

GPIB, LAN, RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO RSFR-100 Series Fanless Power Supply

Introducing the RS PRO RSFR-100 Series Fanless Bench Power Supply. This compact and high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the fanless design. The fanless design also means that dust or debris will not get sucked in, helping create a longer life cycle in comparison to other power supplies with fans. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.