RS PRO Digital Mineral Oils,Organic Oils,Synthetic Oils, High Viscosity Oils, Diesel Fuel Particle Counter, 2400cSt

RS Stock No.: 279-5428Brand: RS PRO
brand-logo
View all in Oil Particulate Analysers

Technical Document

Specifications

Brand

RS Pro

Display Type

Digital

Height

172mm

Width

398mm

Depth

310mm

Weight

7.1kg

Battery Charge Time

5H

Run Time

10H

Pump Type

Gear Pump

Fluid Type

Mineral Oils,Organic Oils,Synthetic Oils, High Viscosity Oils, Diesel Fuel

IP Rating

IP54, IP67

Viscosity Range

2400cSt

Series

Particle Pal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 15,410.00

€ 15,410.00 Each (Exc. Vat)

€ 18,800.20

€ 18,800.20 Each (inc. VAT)

RS PRO Digital Mineral Oils,Organic Oils,Synthetic Oils, High Viscosity Oils, Diesel Fuel Particle Counter, 2400cSt

€ 15,410.00

€ 15,410.00 Each (Exc. Vat)

€ 18,800.20

€ 18,800.20 Each (inc. VAT)

RS PRO Digital Mineral Oils,Organic Oils,Synthetic Oils, High Viscosity Oils, Diesel Fuel Particle Counter, 2400cSt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

Digital

Height

172mm

Width

398mm

Depth

310mm

Weight

7.1kg

Battery Charge Time

5H

Run Time

10H

Pump Type

Gear Pump

Fluid Type

Mineral Oils,Organic Oils,Synthetic Oils, High Viscosity Oils, Diesel Fuel

IP Rating

IP54, IP67

Viscosity Range

2400cSt

Series

Particle Pal

Country of Origin

United Kingdom