RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, CO

RS Stock No.: 896-6813Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

CO

Time Increment

Hours, Minutes, Seconds

Maximum Current

6A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

18mm

Minimum Voltage

12V ac/dc

Length

85mm

Maximum Operating Temperature

+60°C

Minimum Current

0.1A

Depth

65mm

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 200ms

Country of Origin

India

Product details

RS PRO Multi function Time Delay Relay- 17.5 mm Width

RS PRO multi function time delay relay is made to a high degree of precision and accuracy. The time settings can be set easily by using the knob on the front of the time delay relay.

Features and Benefits

• Multifunction- 10 different modes
• 17.5 mm width
• DIN Rail mounting
• LED indications for power and relay status
• SPCO output relay
• 100ms-100hrs timing range
• IP20 (terminals), IP40 (enclosure) protection
• Wide voltage range
• Offers a ''one stop solution' for your power management system
• The two LED status indicators indicate status at a glance
• The Green LED is on when power is applied to the input terminals. The Red LED blinks during time-out and is ON when the output is energized
• Colour and appearance designed for high visibility in all environments
• Only 17.5 mm wide making it ideal for tight spaces
• Engineering availability allows for customized relay solutions

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Stock information temporarily unavailable.

€ 50.50

€ 50.50 Each (Exc. Vat)

€ 61.61

€ 61.61 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, CO

€ 50.50

€ 50.50 Each (Exc. Vat)

€ 61.61

€ 61.61 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 50.50
5 - 9€ 47.80
10+€ 45.80

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

CO

Time Increment

Hours, Minutes, Seconds

Maximum Current

6A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

18mm

Minimum Voltage

12V ac/dc

Length

85mm

Maximum Operating Temperature

+60°C

Minimum Current

0.1A

Depth

65mm

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 200ms

Country of Origin

India

Product details

RS PRO Multi function Time Delay Relay- 17.5 mm Width

RS PRO multi function time delay relay is made to a high degree of precision and accuracy. The time settings can be set easily by using the knob on the front of the time delay relay.

Features and Benefits

• Multifunction- 10 different modes
• 17.5 mm width
• DIN Rail mounting
• LED indications for power and relay status
• SPCO output relay
• 100ms-100hrs timing range
• IP20 (terminals), IP40 (enclosure) protection
• Wide voltage range
• Offers a ''one stop solution' for your power management system
• The two LED status indicators indicate status at a glance
• The Green LED is on when power is applied to the input terminals. The Red LED blinks during time-out and is ON when the output is energized
• Colour and appearance designed for high visibility in all environments
• Only 17.5 mm wide making it ideal for tight spaces
• Engineering availability allows for customized relay solutions

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.