RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s → 100days, SPDT

RS Stock No.: 360-685Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

ON/OFF

Time Range

0.1 s → 100days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Width

17.6mm

Minimum Voltage

12V ac/dc

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Contact Material

AgNi

Country of Origin

Czech Republic

€ 42.90

€ 42.90 Each (Exc. Vat)

€ 53.20

€ 53.20 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s → 100days, SPDT

€ 42.90

€ 42.90 Each (Exc. Vat)

€ 53.20

€ 53.20 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s → 100days, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

ON/OFF

Time Range

0.1 s → 100days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Width

17.6mm

Minimum Voltage

12V ac/dc

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Contact Material

AgNi

Country of Origin

Czech Republic