RS PRO DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 120days, SPDT

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.1 s → 120days
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
DPDT
Terminal Type
Screw
Width
22.5mm
Minimum Voltage
24V ac/dc
Power Supply
External
Maximum Operating Temperature
+60°C
Length
75mm
Depth
100.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver Nickel
Time Delay
200ms
Päritoluriik
India
Toote üksikasjad
RS Pro Signal Based Multi function Time Delay Relay- 22.5 mm
RS Pro Signal-based multi function timer has highly comprehensive features that include 16 different timing functions. The time delay relay includes supply voltage start and signal start options.
€ 73,00
€ 73,00 tk (ilma käibemaksuta)
€ 89,06
€ 89,06 tk (koos käibemaksuga)
1
€ 73,00
€ 73,00 tk (ilma käibemaksuta)
€ 89,06
€ 89,06 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 73,00 |
5 - 9 | € 69,50 |
10+ | € 66,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.1 s → 120days
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
DPDT
Terminal Type
Screw
Width
22.5mm
Minimum Voltage
24V ac/dc
Power Supply
External
Maximum Operating Temperature
+60°C
Length
75mm
Depth
100.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver Nickel
Time Delay
200ms
Päritoluriik
India
Toote üksikasjad
RS Pro Signal Based Multi function Time Delay Relay- 22.5 mm
RS Pro Signal-based multi function timer has highly comprehensive features that include 16 different timing functions. The time delay relay includes supply voltage start and signal start options.