RS PRO DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 0.310A Output, 15W

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProDC Input Voltage
120 → 370V dc
Type
DIN Rail Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
Single
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
0.310A
Dimensions
58 x 18 x 90mm
Height
90mm
Depth
58mm
Width
18mm
Maximum Temperature
50°C
Load Regulation
±1%
Special Features
High Efficiency, Protection: OVP, OLP, SCP
MTBF
1000000h
Ripple And Noise
240mV
Standards Met
BSMI CNS14336-1, CNS13438 Class B, EAC TPTC004, N55032(CISPR32), EN61000-3-2 Class A, EN61000-3-3, EN61000, EN55024, EN55035, EN61000-6-2, EN61204-3, TUV EN60950-1, TUV EN61558-2-16 IEC60950-1, UL60950-1, UL508
Minimum Temperature
-20°C
Efficiency
87%
Mounting Type
DIN Rail Mount
Päritoluriik
China
€ 15,80
€ 15,80 tk (ilma käibemaksuta)
€ 19,59
€ 19,59 tk (koos käibemaksuga)
1
€ 15,80
€ 15,80 tk (ilma käibemaksuta)
€ 19,59
€ 19,59 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProDC Input Voltage
120 → 370V dc
Type
DIN Rail Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
Single
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
0.310A
Dimensions
58 x 18 x 90mm
Height
90mm
Depth
58mm
Width
18mm
Maximum Temperature
50°C
Load Regulation
±1%
Special Features
High Efficiency, Protection: OVP, OLP, SCP
MTBF
1000000h
Ripple And Noise
240mV
Standards Met
BSMI CNS14336-1, CNS13438 Class B, EAC TPTC004, N55032(CISPR32), EN61000-3-2 Class A, EN61000-3-3, EN61000, EN55024, EN55035, EN61000-6-2, EN61204-3, TUV EN60950-1, TUV EN61558-2-16 IEC60950-1, UL60950-1, UL508
Minimum Temperature
-20°C
Efficiency
87%
Mounting Type
DIN Rail Mount
Päritoluriik
China