RS PRO Distance Meter, 0.05 → 70m Range, ±1.5 mm Accuracy

RS tootekood: 828-2244Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Measurement Range

0.05 → 70m

Accuracy

±1.5 mm

Display Type

LCD

Laser Wavelength

635nm

Battery Life

8000

Power Source

Battery

Weight

203g

Päritoluriik

China

Toote üksikasjad

RS LDM Laser Distance Meter

Professional and highly accurate distance estimator that’s easy to use, compact and handy. Three models offer measurement from 35 to 70 meters as well as advanced features like area, volume calculations, indirect measurement and IP54 protection.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Distance Meter, 0.05 → 70m Range, ±1.5 mm Accuracy

P.O.A.

RS PRO Distance Meter, 0.05 → 70m Range, ±1.5 mm Accuracy
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Measurement Range

0.05 → 70m

Accuracy

±1.5 mm

Display Type

LCD

Laser Wavelength

635nm

Battery Life

8000

Power Source

Battery

Weight

203g

Päritoluriik

China

Toote üksikasjad

RS LDM Laser Distance Meter

Professional and highly accurate distance estimator that’s easy to use, compact and handy. Three models offer measurement from 35 to 70 meters as well as advanced features like area, volume calculations, indirect measurement and IP54 protection.

Teid võib huvitada