RS PRO Door and Window Switch Surface Mount 20mA, 30V dc
RS Stock No.: 190-1011Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Proximity Switch
Switch Configuration
Normally Open
Switching Current
20mA
Switching Voltage
30V dc
Operating Gap
20mm
Depth
15 mm
Height
58 mm
Operating Gap Maximum
20mm
Width
20mm
Country of Origin
France
Stock information temporarily unavailable.
€ 30.40
€ 30.40 Each (Exc. Vat)
€ 37.09
€ 37.09 Each (inc. VAT)
RS PRO Door and Window Switch Surface Mount 20mA, 30V dc
1
€ 30.40
€ 30.40 Each (Exc. Vat)
€ 37.09
€ 37.09 Each (inc. VAT)
RS PRO Door and Window Switch Surface Mount 20mA, 30V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Proximity Switch
Switch Configuration
Normally Open
Switching Current
20mA
Switching Voltage
30V dc
Operating Gap
20mm
Depth
15 mm
Height
58 mm
Operating Gap Maximum
20mm
Width
20mm
Country of Origin
France