RS PRO Double Acting Cylinder - 80mm Bore, 80mm Stroke, X Series, Double Acting

RS tootekood: 176-1671Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Manufacturer Series

X

Bore

80mm

Action

Double

Stroke

80mm

Port Connection

G 3/8

Cushioning Type

Cushioned

Dimensions

254 x 94 x 94mm

Width

94mm

Length

254mm

Height

94mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 223,00

€ 223,00 tk (ilma käibemaksuta)

€ 276,52

€ 276,52 tk (koos käibemaksuga)

RS PRO Double Acting Cylinder - 80mm Bore, 80mm Stroke, X Series, Double Acting

€ 223,00

€ 223,00 tk (ilma käibemaksuta)

€ 276,52

€ 276,52 tk (koos käibemaksuga)

RS PRO Double Acting Cylinder - 80mm Bore, 80mm Stroke, X Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Manufacturer Series

X

Bore

80mm

Action

Double

Stroke

80mm

Port Connection

G 3/8

Cushioning Type

Cushioned

Dimensions

254 x 94 x 94mm

Width

94mm

Length

254mm

Height

94mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more