Hazardous Product

RS PRO Double Door Access Control Door Magnet, 1200lb Holding Force 12V dc

RS Stock No.: 741-8262Brand: RS PRO
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Brand

RS Pro

Holding Force

1200lb

Door Type

Double Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 V dc, 24V dc

Depth

40mm

Height

67mm

Length

532mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 331.00

€ 331.00 Each (Exc. Vat)

€ 403.82

€ 403.82 Each (inc. VAT)

RS PRO Double Door Access Control Door Magnet, 1200lb Holding Force 12V dc

€ 331.00

€ 331.00 Each (Exc. Vat)

€ 403.82

€ 403.82 Each (inc. VAT)

RS PRO Double Door Access Control Door Magnet, 1200lb Holding Force 12V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Holding Force

1200lb

Door Type

Double Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 V dc, 24V dc

Depth

40mm

Height

67mm

Length

532mm

Country of Origin

Taiwan, Province Of China