Hazardous Product
RS PRO Double Door Access Control Door Magnet, 2 x 1200lb Holding Force 12 → 24V dc
RS Stock No.: 192-4536Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHolding Force
2 x 1200lb
Door Type
Double Door
AC or DC Operation
DC
Monitored
Yes
Failure Mode
Fail Safe
Supply Voltage
12 → 24V dc
Depth
40mm
Height
67mm
Length
532mm
Width
76mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 307.00
€ 307.00 Each (Exc. Vat)
€ 374.54
€ 374.54 Each (inc. VAT)
RS PRO Double Door Access Control Door Magnet, 2 x 1200lb Holding Force 12 → 24V dc
1
€ 307.00
€ 307.00 Each (Exc. Vat)
€ 374.54
€ 374.54 Each (inc. VAT)
RS PRO Double Door Access Control Door Magnet, 2 x 1200lb Holding Force 12 → 24V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHolding Force
2 x 1200lb
Door Type
Double Door
AC or DC Operation
DC
Monitored
Yes
Failure Mode
Fail Safe
Supply Voltage
12 → 24V dc
Depth
40mm
Height
67mm
Length
532mm
Width
76mm
Country of Origin
Malaysia