RS PRO, DP 3 Position 60° Changeover Cam Switch, 690V ac, 80A, Knob Actuator

Technical Document
Specifications
Brand
RS ProCam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
DP
Normal State Configuration
2NO
Electrical Phase
1
Maximum Current
80A
Maximum Voltage
690V ac
Number of Positions
3
Terminal Type
Screw
Angle of Throw
60°
Length
94mm
Width
94mm
Depth
131mm
Actuator Type
Knob
Dimensions
94 x 94 x 131mm
Country of Origin
Spain
€ 92.00
€ 92.00 Each (Exc. Vat)
€ 112.24
€ 112.24 Each (inc. VAT)
1
€ 92.00
€ 92.00 Each (Exc. Vat)
€ 112.24
€ 112.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
DP
Normal State Configuration
2NO
Electrical Phase
1
Maximum Current
80A
Maximum Voltage
690V ac
Number of Positions
3
Terminal Type
Screw
Angle of Throw
60°
Length
94mm
Width
94mm
Depth
131mm
Actuator Type
Knob
Dimensions
94 x 94 x 131mm
Country of Origin
Spain