RS PRO Drive Belt, belt section B, 1370mm Length

RS tootekood: 471-837Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Belt Section

B

Outer Length

1441mm

Datum Length

1412mm

Inside Length

1372mm

Top Width

17mm

Height

11mm

Material

PET, Rubber

Minimum Pulley Diameter

125mm

Length

1370mm

Päritoluriik

India

Toote üksikasjad

RS PRO B Section Belts

Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Fenner Drives Twist Link Belting L01B5, belt B
€ 303,80tk (ilma käibemaksuta)
Fenner Drives Twist Link Belting L02B5, belt B
€ 424,08tk (ilma käibemaksuta)

€ 10,80

€ 10,80 tk (ilma käibemaksuta)

€ 13,39

€ 13,39 tk (koos käibemaksuga)

RS PRO Drive Belt, belt section B, 1370mm Length

€ 10,80

€ 10,80 tk (ilma käibemaksuta)

€ 13,39

€ 13,39 tk (koos käibemaksuga)

RS PRO Drive Belt, belt section B, 1370mm Length

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 10,80
5 - 9€ 10,60
10 - 24€ 10,30
25+€ 10,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Fenner Drives Twist Link Belting L01B5, belt B
€ 303,80tk (ilma käibemaksuta)
Fenner Drives Twist Link Belting L02B5, belt B
€ 424,08tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Belt Section

B

Outer Length

1441mm

Datum Length

1412mm

Inside Length

1372mm

Top Width

17mm

Height

11mm

Material

PET, Rubber

Minimum Pulley Diameter

125mm

Length

1370mm

Päritoluriik

India

Toote üksikasjad

RS PRO B Section Belts

Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Fenner Drives Twist Link Belting L01B5, belt B
€ 303,80tk (ilma käibemaksuta)
Fenner Drives Twist Link Belting L02B5, belt B
€ 424,08tk (ilma käibemaksuta)