RS PRO Drive Belt, belt section Z, 765mm Length

RS tootekood: 471-948Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Belt Section

Z

Outer Length

803mm

Datum Length

787mm

Inside Length

765mm

Top Width

10mm

Height

6mm

Material

PET, Rubber

Minimum Pulley Diameter

50mm

Length

765mm

Päritoluriik

India

Toote üksikasjad

RS PRO Z Section Drive Belts

Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 3,85

€ 3,85 tk (ilma käibemaksuta)

€ 4,77

€ 4,77 tk (koos käibemaksuga)

RS PRO Drive Belt, belt section Z, 765mm Length

€ 3,85

€ 3,85 tk (ilma käibemaksuta)

€ 4,77

€ 4,77 tk (koos käibemaksuga)

RS PRO Drive Belt, belt section Z, 765mm Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Belt Section

Z

Outer Length

803mm

Datum Length

787mm

Inside Length

765mm

Top Width

10mm

Height

6mm

Material

PET, Rubber

Minimum Pulley Diameter

50mm

Length

765mm

Päritoluriik

India

Toote üksikasjad

RS PRO Z Section Drive Belts

Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada