RS PRO Driver Bit Set 32 Pieces

Technical Document
Specifications
Brand
RS ProType
Driver Bit Set
Size
Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL3.5, SL4.5, SL5.5, SL6.5, T10, T15, T20, T25, T27, T30, T40
Number of Pieces
32
Country of Origin
Germany
Product details
RS Pro 32 Piece Colour Ring Bit Set
RS Pro 32 piece Colour ring bit set offers a comprehensive range of popular screw bits in one handy set. Colour coded bits to make size identification easier. Magnetic Quick Lock bit holder included. Also, screw driver handle bit holder (with Quick Lock) included.
Features & Benefits
1/4 Hexagon shank
Bits are 25 mm long
€ 65.50
€ 65.50 Each (Exc. Vat)
€ 79.91
€ 79.91 Each (inc. VAT)
1
€ 65.50
€ 65.50 Each (Exc. Vat)
€ 79.91
€ 79.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Driver Bit Set
Size
Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL3.5, SL4.5, SL5.5, SL6.5, T10, T15, T20, T25, T27, T30, T40
Number of Pieces
32
Country of Origin
Germany
Product details
RS Pro 32 Piece Colour Ring Bit Set
RS Pro 32 piece Colour ring bit set offers a comprehensive range of popular screw bits in one handy set. Colour coded bits to make size identification easier. Magnetic Quick Lock bit holder included. Also, screw driver handle bit holder (with Quick Lock) included.
Features & Benefits
1/4 Hexagon shank
Bits are 25 mm long